Low

TPD4E1U06DBVR - 

ESD Protection Device, 15 V, SOT-23, 6 Pins, 5.5 V

TPD4E1U06DBVR - ESD Protection Device, 15 V, SOT-23, 6 Pins, 5.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPD4E1U06DBVR
Order Code:
2496529
Product Range
TPD4E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
15V
:
SOT-23
:
6Pins
:
5.5V
:
-
:
Each
:
TPD4E Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPD4E1U06DBVR is a low-capacitance 4-channel ESD Protection Device for high-speed data interfaces. It is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (level 4). The device has a 1.5pF IO capacitance per channel, making it ideal for use in high-speed data IO interfaces. The ultra-low leakage current (<1nA maximum) is suitable for precision analogue measurements in applications like glucose meters and heart rate monitors. It offers higher IEC protection, lower capacitance, lower clamping voltage and eliminate the input capacitor requirement.
  • IEC 61000-4-2 ESD Protection (level 4) ±8kV contact discharge and ±15kV air-gap discharge
  • 5.5A Peak pulse current (8/20µs pulse)
  • 1.5pF IO capacitance
  • 1nA Maximum low leakage current
  • 1nA Low supply current
  • 0.9 to 5.5V Supply-voltage range
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Power Management, Imaging, Video & Vision, Metering, Medical, Industrial

Associated Products

Related Searches

46 In stock

46 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times

6,000 will be available for despatch on 05 27, 18

More stock available week commencing 7/9/18
Php27.70 Php 27.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php27.70
10 + Php21.40
100 + Php11.60
1000 + Php8.70
3000 + Php7.50
9000 + Php7.10
24000 + Php6.50
45000 + Php6.20
99000 + Php6.10
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.