Low

TEXAS INSTRUMENTS  TPD4E001DRLR  ESD PROTECTION IC, 5.5V, SOT-6, FULL REEL

TEXAS INSTRUMENTS TPD4E001DRLR
Technical Data Sheet (10.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clamping Voltage Vc Max:
100V
Diode Case Style:
SOT-6
No. of Pins:
6Pins
Operating Voltage:
950mV
Power Dissipation Pd:
100W
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000038

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.