Low

TEXAS INSTRUMENTS  TPD12S016PWR  HDMI DEVICE W/ ESD PROTECTION, TSSOP-24

TEXAS INSTRUMENTS TPD12S016PWR
Technical Data Sheet (10.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPD12S016PWR is a single-chip High Definition Multimedia Interface (HDMI) device with auto-direction sensing I²C voltage level shift buffers, a load switch and integrated low capacitance high-speed electrostatic discharge (ESD) transient voltage suppression (TVS) protection diodes. A 55mA current limited 5V output (5V_OUT) sources the HDMI power line. The control of 5V_OUT and the hot plug detect (HPD) circuitry is independent of the LS_OE control signal and is controlled by the CT_HPD pin, which enables the detection scheme to be active before enabling the HDMI link. The SDA, SCL and CEC lines pull up to VCCAon the A side. On the B side, the CEC_B pin pulls up to an internal 3.3V supply rail, SCL_B and SDA_B each pull up to the 5-V rail (5V_OUT). The SCL and SDA pins meet the I²C specification and drive up to 750pF capacitive loads, exceeding the HDMI 1.4 specifications.
  • Conforms to HDMI compliance tests without any external components
  • Supports HDMI 1.4 data rate
  • Matches class D and class C pin mapping
  • Auto-direction sensing i²C level shifter with one-shot circuit to drive a long HDMI cable
  • Back-drive protection on HDMI connector side ports
  • Integrated pull-up and pull-down resistors per HDMI specification
  • Green product and no Sb/Br
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

IC Interface Type:
HDMI
Supply Voltage Min:
1.1V
Supply Voltage Max:
5.5V
Interface Case Style:
TSSOP
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Portable Devices;
  • Audio;
  • Imaging, Video & Vision

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.