Low

TEXAS INSTRUMENTS  TPA3110D2PWP  Audio Power Amplifier, D, 2, 15 W, 8V to 26V, HTSSOP, 28 Pins

TEXAS INSTRUMENTS TPA3110D2PWP
Technical Data Sheet (10.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPA3110D2PWP is a 15W Stereo Filter-free Class-D Audio Power Amplifier with SpeakerGuard™ for driving bridged-tied stereo speakers. Advanced EMI suppression technology enables the use of inexpensive ferrite bead filters at the outputs while meeting EMC requirements. SpeakerGuard™ speaker protection circuitry includes an adjustable power limiter and a DC detection circuit. The adjustable power limiter allows the user to set a "virtual" voltage rail lower than the chip supply to limit the amount of current through the speaker. The DC detect circuit measures the frequency and amplitude of the PWM signal and shuts off the output stage if the input capacitors are damaged or shorts exist on the inputs. The TPA3110D2 can drive stereo speakers as low as 4R. The high efficiency 90% eliminates the need for an external heat sink when playing music. The outputs are also fully protected against shorts to GND, VCC and output-to-output.
  • 15W/ch into an 8R loads at 10% THD+N from a 16V supply
  • 10W/ch into 8R loads at 10% THD+N from a 13V supply
  • 30W into a 4R mono load at 10% THD+N from a 16V supply
  • 90% Efficient class-D operation eliminates need for heat sinks
  • Filter-free operation
  • SpeakerGuard™ speaker protection includes adjustable power limiter plus DC protection
  • Flow through pin out facilitates easy board layout
  • Robust pin-to-pin short-circuit protection and thermal protection with auto recovery option
  • Excellent THD+N/pop-free performance
  • Four selectable, fixed gain settings
  • Differential inputs
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Amplifier Class:
D
No. of Channels:
2 Channel
Output Power:
15W
Supply Voltage Range:
8V to 26V
Amplifier Case Style:
HTSSOP
No. of Pins:
28Pins
Load Impedance:
4ohm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Multimedia;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0002

Alternatives

Associated Products

Similar Products