Low

TEXAS INSTRUMENTS  TPA122D  Audio Power Amplifier, 2 Channel, 150 mW, 2.5V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS TPA122D
Manufacturer Part No:
TPA122D
Order Code:
1287666
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Amplifier Class:
No. of Channels:
2 Channel
Output Power:
150mW
Supply Voltage Range:
2.5V to 5.5V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Load Impedance:
8ohm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000175

Associated Products

Similar Products