Low

TEXAS INSTRUMENTS  TMS320F2808PZQ  Digital Signal Controller, C2000 - F28x Series, 100 MHz, 128 KB, 35 I/O's, ECAN, I2C, SCI, SPI

TEXAS INSTRUMENTS TMS320F2808PZQ
Technical Data Sheet (8.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
C2000 - F28x Series
Core Frequency:
100MHz
Flash Memory Size:
128KB
No. of I/O's:
35I/O's
Embedded Interface Type:
ECAN, I2C, SCI, SPI
Core Supply Voltage:
1.8V
DSC Case Style:
LQFP
No. of Pins:
100Pins
Supply Voltage Min:
1.71V
Supply Voltage Max:
1.89V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.007116

Associated Products