Low

TEXAS INSTRUMENTS  TMP20AIDRLT  Temperature Sensor IC, Analogue, ± 2.5°C, -55 °C, +150 °C, SOT-563, 6 Pins

TEXAS INSTRUMENTS TMP20AIDRLT
Manufacturer Part No:
TMP20AIDRLT
Order Code:
1815753
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Output Type:
Analogue
Sensing Accuracy Range:
± 2.5°C
Sensing Temperature Min:
-55°C
Sensing Temperature Max:
+150°C
Sensor Case Style:
SOT-563
No. of Pins:
6Pins
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0004

Associated Products

Similar Products