Low

TEXAS INSTRUMENTS  TMP121AIDBVT  Temperature Sensor IC, Digital, ± 1°C, -40 °C, 125 °C, SOT-23, 6 Pins

TEXAS INSTRUMENTS TMP121AIDBVT
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 1°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
125°C
Sensor Case Style:
SOT-23
No. of Pins:
6Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85423190
Weight (kg):
.000018

Alternatives

Temperature Sensor IC, Digital, ± 1°C, -40 °C, +125 °C, SOT-23, 6 Pins

TEXAS INSTRUMENTS

Cut Tape
229 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php185.70 10+ Php166.60 25+ Php154.10 50+ Php149.90 more…

Buy

SENSOR, TEMPERATURE, 1DEG CELSIUS, SOT-23-6

TEXAS INSTRUMENTS

1,942 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php161.20 10+ Php144.50 25+ Php133.70 50+ Php129.90 more…

Buy

Associated Products

Similar Products