Low

TEXAS INSTRUMENTS  TMDS442PNPR  DVI/HDMI SWITCH, 4 TO 2 PORT, HTQFP-128

TEXAS INSTRUMENTS TMDS442PNPR
Technical Data Sheet (10.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Interface Type:
DVI, HDMI
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Interface Case Style:
HTQFP
No. of Pins:
128Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0014

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.