Low

TEXAS INSTRUMENTS  TLV431AIDBVRE4  Voltage Reference, Precision, Low Voltage, Shunt - Adjustable, TLV431A Series, 1.24V to 6V, SOT-23-5

TEXAS INSTRUMENTS TLV431AIDBVRE4
Technical Data Sheet (1.37MB) EN Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Voltage Reference Type:
Shunt - Adjustable
Reference Voltage:
1.24V to 6V
Initial Accuracy:
1%
Temperature Coefficient:
± 39ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

Associated Products