Low

TEXAS INSTRUMENTS  TLV320AIC23PW  Audio Codec, Stereo, 0 °C, 70 °C, 96 kSPS

TEXAS INSTRUMENTS TLV320AIC23PW
Manufacturer Part No:
TLV320AIC23PW
Order Code:
1287664
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Audio CODEC Type:
Stereo
No. of ADCs:
-
No. of DACs:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Sampling Rate:
96kSPS
Audio IC Case Style:
SOIC
No. of Pins:
28Pins
No. of Input Channels:
-
No. of Output Channels:
-
ADC / DAC Resolution:
-
ADCs / DACs Signal to Noise Ratio:
-
IC Interface Type:
-
Supply Voltage Range:
2.7V to 3.6V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.001179