Low

TEXAS INSTRUMENTS  TLV272IP  Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 2.4 V/µs, ± 1.35V to ± 8V, DIP, 8 Pins

TEXAS INSTRUMENTS TLV272IP
Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TLV272IP is a dual Operational Amplifier with rail-to-rail output. The TLV27x takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. This makes it an ideal alternative to the TLC27x family for applications where rail-to-rail output swings are essential. The TLV27x also provides 3MHz bandwidth from only 550µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from a variety of rechargeable cells (±8V supplies down to ±1.35V). The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications.
  • 550µA/channel Supply current
  • 39nV/√Hz Input noise voltage
  • 1pA Input bias current
  • 2µV/°C Typical offset drift
  • 80dB Typical CMRR

Product Information

Bandwidth:
3MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
2.4V/µs
Supply Voltage Range:
± 1.35V to ± 8V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000816

Alternatives

Associated Products

Similar Products