Low

TEXAS INSTRUMENTS  TLV2464IPWR  Operational Amplifier, 6.4 MHz, 4 Amplifier, 1.6 V/µs, 2.7V to 6V, ± 1.35V to ± 3V, TSSOP, 14 Pins

TEXAS INSTRUMENTS TLV2464IPWR
Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TLV2464IPWR is a quad low power Operational Amplifier with rail-to-rail input/output. The input common-mode voltage range extends beyond the supply rails for maximum dynamic range in low-voltage systems. The amplifier output has rail-to-rail performance with high-output-drive capability, solving one of the limitations of older rail-to-rail input/output operational amplifier. This rail-to-rail dynamic range and high output drive make the TLV246x ideal for buffering analog-to-digital converters. The operational amplifier has 6.4MHz of bandwidth and 1.6V/µs of slew rate with only 500µA of supply current, providing good AC performance with low power consumption. Three members of the family offer a shutdown terminal, which places the amplifier in an ultralow supply current mode (IDD=0.3µA/channel). While in shutdown, the operational-amplifier output is placed in a high-impedance state.
  • Universal operational amplifier EVM
  • ±80mA Output drive capability
  • 500µA/channel Supply current
  • 100µV Input offset voltage
  • 11nV/√Hz Input noise voltage
  • 2µV/°C Typical offset drift
  • 85dB Typical CMRR
  • Green product and no Sb/Br

Product Information

Bandwidth:
6.4MHz
No. of Amplifiers:
4 Amplifier
Slew Rate:
1.6V/µs
Supply Voltage Range:
2.7V to 6V, ± 1.35V to ± 3V
Amplifier Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.00195

Alternatives

Similar Products