Low

TEXAS INSTRUMENTS  TLK2711AIRCP  SerDes, Serialiser / Deserialiser, 2.7 Gbps, LVTTL, VML, HVQFP, 64 Pins

TEXAS INSTRUMENTS TLK2711AIRCP
Manufacturer Part No:
TLK2711AIRCP
Order Code:
2496608
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TLK2711AIRCP is a Multigigabit Transceivers intended for use in ultrahigh-speed bidirectional point-to-point data transmission systems. It supports an effective serial interface speed of 1.6 to 2.7Gbps, providing up to 2.16Gbps of data bandwidth. The primary application of this chip is to provide very high-speed I/O data channels for point-to-point baseband data transmission over controlled impedance media of approximately 50R. The transmission media can be printed-circuit board, copper cables or fibre-optic cable. The maximum rate and distance of data transfer is dependent upon the attenuation characteristics of the media and the noise coupling to the environment. This device can also be used to replace parallel data transmission architectures by providing a reduction in the number of traces, connector terminals and transmit/receive terminals.
  • Hot-plug protection
  • Programmable pre-emphasis levels on serial output
  • Interfaces to backplane, copper cables or optical converters
  • On-chip 8-/10-bit encoding/decoding, comma detect
  • On-chip PLL provides clock synthesis from low-speed reference
  • Loss of signal (LOS) detection
  • 16-bit Parallel TTL compatible data interface
  • Integrated 50R termination resistors on RX
  • 200mV Minimum receiver differential input thresholds
  • <500mW Low power
  • 3V Tolerance on parallel data input signals
  • Green product and no Sb/Br

Product Information

SERDES Function:
Serialiser / Deserialiser
Data Rate:
2.7Gbps
IC Input Type:
LVTTL
IC Output Type:
VML
Driver Case Style:
HVQFP
No. of Pins:
64Pins
Supply Voltage Min:
2.3V
Supply Voltage Max:
2.7V
No. of Inputs:
16
No. of Outputs:
16Outputs
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Imaging, Video & Vision

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001836