Low

TEXAS INSTRUMENTS  TLK1521IPAP  Transceiver, Bidirectional, Point-to-Point, 2.3V to 2.7V, TQFP-64

TEXAS INSTRUMENTS TLK1521IPAP
Technical Data Sheet (10.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Device Type:
Transceiver, Bidirectional
Logic Case Style:
TQFP
No. of Pins:
64Pins
Supply Voltage Min:
2.3V
Supply Voltage Max:
2.7V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.