Low

TEXAS INSTRUMENTS  TLK100PHP  Ethernet Controller, 100 Mbps, IEEE 802.3u, 2.38 V, 3.6 V, HTQFP, 48 Pins

TEXAS INSTRUMENTS TLK100PHP
Manufacturer Part No:
TLK100PHP
Order Code:
1762991
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TLK100PHP is a single-port Ethernet Physical-layer Transceiver for 10Base-T and 100Base-TX signalling. It integrates all the physical-layer functions needed to transmit and receive data on standard twisted-pair cables. This device supports the standard...
  • <200mW Typical low power consumption
  • Cable diagnostics
  • Error-free operation up to 200m under typical conditions
  • Energy detection mode
  • IEEE 802.3u Auto-negotiation and parallel detection
  • IEEE 802.3u ENDEC, 10BASE-T Transceivers and filters
  • ±16kV JEDEC HBM Bus I/O protection
  • IEEE 802.3u PCS, 100Base-TX Transceivers
  • Enables IEEE1588 Time-stamping
  • IEEE 1149.1 JTAG
  • Integrated ANSI X3.263 compliant
  • Green product and no Sb/Br

Product Information

Data Rate:
100Mbps
Ethernet Type:
IEEE 802.3u
Supply Voltage Min:
2.38V
Supply Voltage Max:
3.6V
Controller IC Case Style:
HTQFP
No. of Pins:
48Pins
IC Interface Type:
MII, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automation & Process Control;
  • Embedded Design & Development

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
85423990
Weight (kg):
.001427

Associated Products