Low

TEXAS INSTRUMENTS  TLE2142AID  Operational Amplifier, Dual, 5.9 MHz, 2 Amplifier, 45 V/µs, ± 2V to ± 22V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLE2142AID
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TLE2142AID is a dual high-performance internally compensated precision Operational Amplifier built using Texas Instruments complementary bipolar Excalibur process. The TLE214xA is a tighter offset voltage grade of the TLE214x. It is pin-compatible upgrades to standard industry products. The design incorporates an input stage that simultaneously achieves low audio-band noise of 10.5nV//100pF load is useful in fast actuator/positioning drivers. Under similar test conditions, settling time to 0.01% is 400ns. The device is stable with capacitive loads up to 10nF, although the 6MHz bandwidth decreases to 1.8MHz at this high loading level. As such, the TLE214x is useful for low-droop sample-and-holds and direct buffering of long cables, including 4 to 20mA current loops. The special design also exhibits an improved insensitivity to inherent integrated circuit component mismatches as is evidenced by a 500µV maximum offset voltage and 1.7µV/°C typical drift.
  • 10000pF Load capability
  • 20mA Minimum short-circuit output current
  • 500µV at 25°C Maximum low VIO
  • 150ns Saturation recovery
  • 108dB Typical CMRR
  • Green product and no Sb/Br

Product Information

Bandwidth:
5.9MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
45V/µs
Supply Voltage Range:
± 2V to ± 22V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000219

Alternatives

Associated Products

Similar Products