Low

TLE2072ID - 

Operational Amplifier, Dual, 2 Amplifier, 9.4 MHz, 35 V/µs, ± 2.25V to ± 19V, SOIC, 8 Pins

TLE2072ID - Operational Amplifier, Dual, 2 Amplifier, 9.4 MHz, 35 V/µs, ± 2.25V to ± 19V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLE2072ID
Order Code:
1470373

Product Overview

The TLE2072ID is a dual low-noise high-speed JFET-input Operational Amplifier more than double the bandwidth and triple the slew rate of the TL07x of BiFET operational amplifier. Texas Instruments Excalibur process yields a typical noise floor of 11.6nV/√Hz, 17nV/√Hz ensured maximum, offering immediate improvement in noise-sensitive circuits designed using the TL07x. The TLE207x also has wider supply voltage rails, increasing the dynamic signal range for BiFET circuits to ±19V. On-chip zener trimming of offset voltage yields precision grades for greater accuracy in DC-coupled applications. The TLE207x is pin-compatible with lower performance BiFET operational amplifier for ease in improving performance in existing designs. BiFET operational amplifier offers the inherently higher input impedance of the JFET-input transistors, without sacrificing the output drive associated with bipolar amplifiers. It is suited for interfacing with high-impedance sensors or very low-level AC signals.
  • Direct upgrades to TL07x BiFET operational amplifier
  • On-chip offset voltage trimming for improved DC performance
  • Wider supply rails increase dynamic signal range to ±19V
  • 17nV/√Hz Ensured maximum noise floor
  • Green product and no Sb/Br

Applications

Signal Processing, Sensing & Instrumentation

Product Information

:
2 Amplifier
:
9.4MHz
:
35V/µs
:
± 2.25V to ± 19V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

111 In stock

111 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
Php245.40 Php 245.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php245.40
10 + Php220.50
100 + Php180.80
250 + Php169.20
500 + Php153.70
1000 + Php129.20
2500 + Php123.40
5000 + Php120.30
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.