Low

TEXAS INSTRUMENTS  TLC2252CDRG4  Operational Amplifier, Dual, 2 Amplifier, 200 kHz, 0.12 V/µs, ± 2.2V to ± 8V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLC2252CDRG4
Manufacturer Part No:
TLC2252CDRG4
Order Code:
1287647
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
200kHz
Slew Rate:
0.12V/µs
Supply Voltage Range:
± 2.2V to ± 8V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000175

Alternatives

Associated Products

Similar Products