Low

TEXAS INSTRUMENTS  TL431CDBZRG4  Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS TL431CDBZRG4
Technical Data Sheet (10.06KB) EN Technical Data Sheet (1.99MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TL431 Series
Voltage Reference Type:
Shunt - Adjustable
Reference Voltage:
2.495V to 36V
Initial Accuracy:
2%
Temperature Coefficient:
-
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00001

Alternatives

VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3

TEXAS INSTRUMENTS

948 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php47.10 10+ Php38.90 100+ Php25.10 250+ Php25.10 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

Cut Tape
2,850 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php53.80 10+ Php46.30 100+ Php35.40 250+ Php35.40 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

TEXAS INSTRUMENTS

3,604 in stock

Price for: Each

1+ Php28.20 10+ Php21.90 100+ Php11.90 1000+ Php9.00 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

3,541 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php55.00 10+ Php45.80 100+ Php29.60 250+ Php29.60 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

480 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php53.30 10+ Php44.60 100+ Php28.60 250+ Php28.60 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

846 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php47.10 10+ Php38.90 100+ Php25.10 250+ Php25.10 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

4,486 in stock

Price for: Each

1+ Php26.30 10+ Php20.10 100+ Php10.90 1000+ Php8.20 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

Cut Tape
2,670 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php29.40 10+ Php22.70 100+ Php12.30 1000+ Php9.20 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

TEXAS INSTRUMENTS

Cut Tape
1,579 in stock

Price for: Each

1+ Php35.80 10+ Php29.90 100+ Php18.20 1000+ Php14.10 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

TEXAS INSTRUMENTS

Cut Tape
711 in stock

Price for: Each

1+ Php32.00 10+ Php24.40 100+ Php13.20 1000+ Php9.90 more…

Buy

Associated Products