Low

TEXAS INSTRUMENTS  TL431AIP  Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, DIP-8

TEXAS INSTRUMENTS TL431AIP
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TL431 Series
Voltage Reference Type:
Shunt - Adjustable
Reference Voltage:
2.495V to 36V
Initial Accuracy:
1%
Temperature Coefficient:
34ppm/°C
Voltage Reference Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423290
Weight (kg):
.004536

Alternatives

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

TEXAS INSTRUMENTS

3,684 in stock

Price for: Each

1+ Php28.20 10+ Php21.90 100+ Php11.90 1000+ Php9.00 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

846 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php47.10 10+ Php38.90 100+ Php25.10 250+ Php25.10 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

Cut Tape
2,900 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php53.80 10+ Php46.30 100+ Php35.40 250+ Php35.40 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

4,616 in stock

Price for: Each

1+ Php26.30 10+ Php20.10 100+ Php10.90 1000+ Php8.20 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

480 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php53.30 10+ Php44.60 100+ Php28.60 250+ Php28.60 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

3,566 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php55.00 10+ Php45.80 100+ Php29.60 250+ Php29.60 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

Cut Tape
3,170 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php29.40 10+ Php22.70 100+ Php12.30 1000+ Php9.20 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

TEXAS INSTRUMENTS

Cut Tape
1,579 in stock

Price for: Each

1+ Php35.80 10+ Php29.90 100+ Php18.20 1000+ Php14.10 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

TEXAS INSTRUMENTS

Cut Tape
711 in stock

Price for: Each

1+ Php32.00 10+ Php24.40 100+ Php13.20 1000+ Php9.90 more…

Buy

Voltage Reference, Low Voltage, Shunt - Adjustable, TLVH431B Series, 1.24V to 18V, SOT-23-3

TEXAS INSTRUMENTS

1,041 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php84.60 10+ Php71.70 100+ Php55.40 250+ Php55.40 more…

Buy

Associated Products