Low

TEXAS INSTRUMENTS  TL431ACDG4  Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS TL431ACDG4
Technical Data Sheet (10.07KB) EN Technical Data Sheet (2.00MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Voltage Reference Type:
Shunt - Adjustable
Reference Voltage:
2.495V to 36V
Initial Accuracy:
1%
Temperature Coefficient:
-
Voltage Reference Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

Voltage Reference, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

STMICROELECTRONICS

No Longer Manufactured

Voltage Reference, Precision, Shunt - Adjustable, TL43xx Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php6.10 5000+ Php6.00 7500+ Php5.90 12500+ Php5.70 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

Cut Tape
2,670 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php29.40 10+ Php22.70 100+ Php12.30 1000+ Php9.20 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

3,836 in stock

Price for: Each

1+ Php26.30 10+ Php20.10 100+ Php10.90 1000+ Php8.20 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

1,424 in stock

Price for: Each

1+ Php41.00 10+ Php34.40 100+ Php21.00 1000+ Php16.20 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

493 in stock

Price for: Each

1+ Php33.90 10+ Php28.20 100+ Php17.20 1000+ Php13.30 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php31.40 10+ Php26.40 100+ Php16.10 1000+ Php12.40 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

Cut Tape
2,670 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php29.40 10+ Php22.70 100+ Php12.30 1000+ Php9.20 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL1431 Series, 2.5V to 36V, SOIC-8

TEXAS INSTRUMENTS

2,556 in stock

Price for: Each

1+ Php26.30 10+ Php22.20 100+ Php13.50 1000+ Php10.50 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

383 in stock

Price for: Each

1+ Php22.40 10+ Php17.30 100+ Php9.40 1000+ Php7.10 more…

Buy

Associated Products