Low

TEXAS INSTRUMENTS  TL317CLP  V REG ADJ +1.2/37V, TO-92-3, 317

TEXAS INSTRUMENTS TL317CLP
Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.5V
Input Voltage Max:
35V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.25V
Adjustable Output Voltage Max:
32V
Output Current:
100mA
Linear Regulator Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000213

Associated Products