Low

TEXAS INSTRUMENTS  TL1963A-33DCYR  LDO VOLTAGE REGULATOR, 3.3V, 1.5A, 5-SOT-223, FULL REEL

TEXAS INSTRUMENTS TL1963A-33DCYR
Technical Data Sheet (10.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.1V
Input Voltage Max:
20V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1.5A
Dropout Voltage Vdo:
340mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
4Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
1.5A 3.3V LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000313

Alternatives

LDO VOLTAGE REGULATOR, 3.3V, 1.5A, 5-SOT-223

TEXAS INSTRUMENTS

4,207 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php187.00 10+ Php167.80 25+ Php154.90 50+ Php150.40 more…

Buy

Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 3.3Vout, 1.5Aout, SOT-223-3

LINEAR TECHNOLOGY

264 in stock

Price for: Each

1+ Php311.10 25+ Php207.00 100+ Php195.30

Buy

Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 3.3Vout, 1.5Aout, SOT-223-3

LINEAR TECHNOLOGY

372 in stock

Price for: Each

1+ Php311.10 25+ Php207.00 100+ Php195.30

Buy

Associated Products