Low

TEXAS INSTRUMENTS  TL084CPW  Operational Amplifier, Quad, 3 MHz, 4 Amplifier, 13 V/µs, 7V to 36V, TSSOP, 14 Pins

TEXAS INSTRUMENTS TL084CPW
Technical Data Sheet (10.06KB) EN Technical Data Sheet (1.61MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TL084CPW is a quad JFET-input Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low offset-voltage temperature coefficient, low input bias and offset currents.
  • Wide common-mode and differential voltage ranges
  • Output short-circuit protection
  • Latch-up-free operation
  • Common-mode input voltage range includes VCC+
  • 1.4mA/channel Typical low power consumption
  • 30pA Typical low input bias current
  • 5pA Typical low input offset current
  • 0.003% Typical low total harmonic distortion
  • Green product and no Sb/Br

Product Information

Bandwidth:
3MHz
No. of Amplifiers:
4 Amplifier
Slew Rate:
13V/µs
Supply Voltage Range:
7V to 36V
Amplifier Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Logistics;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000363

Alternatives

Operational Amplifier, Quad, 3 MHz, 4 Amplifier, 13 V/µs, 7V to 36V, TSSOP, 14 Pins

TEXAS INSTRUMENTS

488 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php30.10 10+ Php25.40 100+ Php15.50 1000+ Php12.00 more…

Buy

Operational Amplifier, Quad, 2.7 MHz, 4 Amplifier, 17.8 V/µs, ± 5V to ± 15V, SOIC, 14 Pins

TEXAS INSTRUMENTS

467 in stock

Price for: Each

1+ Php448.10 10+ Php405.20 50+ Php375.20 100+ Php335.60 more…

Buy

Operational Amplifier, Quad, 2.7 MHz, 4 Amplifier, 17.8 V/µs, ± 5V to ± 15V, DIP, 14 Pins

TEXAS INSTRUMENTS

88 in stock

Price for: Each

1+ Php486.40 10+ Php439.70 25+ Php406.80 100+ Php364.00 more…

Buy

Operational Amplifier, Quad, 3 MHz, 4 Amplifier, 17.8 V/µs, ± 5V to ± 15V, SOIC, 14 Pins

TEXAS INSTRUMENTS

139 in stock

Price for: Each

1+ Php169.10 10+ Php144.10 100+ Php115.40 500+ Php100.40 more…

Buy

Operational Amplifier, Quad, 3 MHz, 4 Amplifier, 17.8 V/µs, ± 5V to ± 15V, DIP, 14 Pins

TEXAS INSTRUMENTS

129 in stock

Price for: Each

1+ Php150.40 10+ Php127.90 100+ Php102.50 500+ Php89.60 more…

Buy

Operational Amplifier, Quad, 3 MHz, 4 Amplifier, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

Cut Tape
2,139 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php60.40 10+ Php51.70 100+ Php39.60 500+ Php35.00 more…

Buy

Operational Amplifier, Quad, 3 MHz, 4 Amplifier, 13 V/µs, 7V to 36V, DIP, 14 Pins

TEXAS INSTRUMENTS

1,820 in stock

Price for: Each

1+ Php55.00 10+ Php47.50 100+ Php36.30 500+ Php32.10 more…

Buy

Operational Amplifier, Quad, 3 MHz, 4 Amplifier, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

1,421 in stock

Price for: Each

1+ Php70.40 10+ Php60.40 100+ Php46.30 500+ Php40.80 more…

Buy

Operational Amplifier, Quad, 3 MHz, 4 Amplifier, 13 V/µs, 7V to 36V, DIP, 14 Pins

TEXAS INSTRUMENTS

901 in stock

Price for: Each

1+ Php65.00 10+ Php55.40 100+ Php42.50 500+ Php37.40 more…

Buy

Operational Amplifier, Quad, 3 MHz, 4 Amplifier, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

Cut Tape
1,600 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php39.70 10+ Php33.00 100+ Php20.20 1000+ Php15.60 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.