Low

TEXAS INSTRUMENTS  TL072CD  Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS TL072CD
Manufacturer Part No:
TL072CD
Order Code:
1103006
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TL072CD is a dual, JFET input general purpose op amp (Operational Amplifier) in 8 pin SOIC package. This low noise JFET input operational amplifier incorporates well matched and high voltage JFET and bipolar transistors in a monolithic integrated circuit. The TL072CD features high slew rates, low input bias, low offset current and low offset voltage temperature coefficient. The low harmonic distortion and low noise make TL072CD amplifier ideally suited for high fidelity and audio pre amplifier applications. It also features offset adjustment and external compensation.
  • Low power consumption
  • High slew rate is typically 13V/µs
  • 3MHz utility gain bandwidth
  • Common mode rejection ratio is 100dB
  • Supply voltage range from 7V to 36V
  • Wide common mode and differential voltage ranges
  • Output short circuit protection
  • Low total harmonic distortion of 0.003% (typical)
  • Internal frequency compensation
  • Operating temperature range 0°C to 70°C
This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Supply voltages larger than 36V for single supply or outside the range of ±18 V for dual supply can permanently damage the device.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
3MHz
Slew Rate:
13V/µs
Supply Voltage Range:
7V to 36V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Power Management
  • Test & Measurement
  • Audio

Notes

Supply voltages larger than 36V for single supply or outside the range of ±18 V for dual supply can permanently damage the device.

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000169

Associated Products

Similar Products