Low

TEXAS INSTRUMENTS  THS4062CD  Operational Amplifier, Dual, 75 MHz, 2 Amplifier, 400 V/µs, ± 4.5V to ± 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS THS4062CD
Technical Data Sheet (981.11KB) EN Technical Data Sheet (10.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The THS4062CD is a dual general-purpose high output drive voltage-feedback Operational Amplifier ideal for a wide range of applications. The device offers very good AC performance with 180MHz bandwidth, 400V/µs slew rate and 40ns settling time (0.1% ). It is stable at all gains for both inverting and non-inverting configurations. This amplifier has a high output drive capability of 115mA and draw only 7.8mA supply current per channel. Excellent professional video results can be obtained with the low differential gain/phase errors of 0.02%/0.02° and wide 0.1dB flatness to 75MHz. For applications requiring low distortion, it is ideally suited with total harmonic distortion of -72dBc at f=1MHz.
  • 110dB Typical CMRR
  • 15µV/°C Typical offset drift
  • Green product and no Sb/Br

Product Information

Bandwidth:
75MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
400V/µs
Supply Voltage Range:
± 4.5V to ± 16V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000152

Alternatives

Operational Amplifier, Dual, 165 MHz, 2 Amplifier, 400 V/µs, ± 4.5V to ± 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php728.30 10+ Php657.90 25+ Php608.80 50+ Php581.30 more…

Buy

Associated Products

Similar Products