Low

SN75188D - 

Line Driver RS232, 4 Drivers, 7.5V-15V supply, SOIC-14

SN75188D - Line Driver RS232, 4 Drivers, 7.5V-15V supply, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN75188D
Order Code:
9589430
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN75188D is a quadruple monolithic Line Driver designed to interface data terminal equipment with data communications equipment in conformance with ANSI EIA/TIA-232-E using a diode in series with each supply-voltage terminal as shown under typical applications.
  • Slew rate control by load capacitor
  • Flexible supply-voltage range
  • Input compatible with most TTL circuits
  • 10mA Typical current-limited output
  • 300R Minimum power-OFF output impedance
  • Green product and no Sb/Br

Applications

Communications & Networking, Aerospace, Defence, Military

Product Information

:
Line
:
RS232
:
4Drivers
:
7.5V
:
15V
:
SOIC
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,238 In stock

135 available for same day despatch

1,103 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
Php44.00 Php 44.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php44.00
10 + Php38.80
100 + Php29.80
500 + Php23.60
1000 + Php18.90
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.