Low

TEXAS INSTRUMENTS  SN74LVT125PW  Buffer / Line Driver, 74LVT125, 2.7 V to 3.6 V, TSSOP-14

TEXAS INSTRUMENTS SN74LVT125PW
Manufacturer Part No:
SN74LVT125PW
Order Code:
1287566
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LVT125
Logic Device Type:
Buffer / Line Driver, Non Inverting
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Logic IC Family:
74LVT
Logic IC Base Number:
74125
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

NON INVERTING BUS BUFFER, TSSOP-14, FULL REEL

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ Php92.10 10000+ Php79.60

Buy

NON INVERTING BUS BUFFER, TSSOP-14

TEXAS INSTRUMENTS

2,006 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php97.90 10+ Php87.10 100+ Php67.90 500+ Php56.30 more…

Buy

Buffer, Non-Inverting, 2.7 V to 3.6 V, TSSOP-14

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ Php11.90

Buy

Buffer, 74LVT125, 2.7 V to 3.6 V, TSSOP-14

TEXAS INSTRUMENTS

137 in stock

Price for: Each

1+ Php42.10 10+ Php35.10 100+ Php22.70 1000+ Php18.20 more…

Buy

Associated Products