Low

SN74LVC573ADBR - 

Latch, LVC Family, 74LVC573, D Type Transparent, Tri State, 6.9 ns, 24 mA, SSOP

SN74LVC573ADBR - Latch, LVC Family, 74LVC573, D Type Transparent, Tri State, 6.9 ns, 24 mA, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC573ADBR
Order Code:
2407134
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC573ADBR is an octal transparent D Latch with 3-state outputs. It is designed for 1.65 to 3.6V VCC operation. It is specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, input/output (I/O) ports, bidirectional bus drivers and working registers. While the LE input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the logic levels at the D inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The highimpedance state and increased drive provide the capability to drive bus lines without interface or pullup components. OE\ does not affect the internal operations of the latches.
  • Support mixed-mode signal operation on all ports
  • Ioff Supports live insertion, partial power down mode and back drive protection
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Medical, RF Communications

Product Information

:
74LVC573
:
D Type Transparent
:
Tri State
:
6.9ns
:
24mA
:
SSOP
:
20Pins
:
1.65V
:
3.6V
:
8bit
:
74LVC
:
74573
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2407134RL Check stock

1,850 In stock

150 available for same day despatch

1,700 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
Php13.70 Php 13.70
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + Php13.70
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 2407134) x 13.7 = Php68.50
Total Price: Php68.50
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.