Low

TEXAS INSTRUMENTS  SN74LVC3G04DCTR.  LOGIC INVERTER GATE, TRIPLE, 4.1NS, SSOP-8, FULL REEL

TEXAS INSTRUMENTS SN74LVC3G04DCTR.
Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
Inverter
Output Current:
32mA
No. of Inputs:
1
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000054

Alternatives

LOGIC INVERTER GATE, TRIPLE, 4.1NS, SSOP-8

TEXAS INSTRUMENTS

4,856 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php42.90 10+ Php35.90 100+ Php23.20 1000+ Php18.60 more…

Buy

Similar Products