Low

TEXAS INSTRUMENTS  SN74LVC2GU04DCKR.  LOGIC INVERTER, DUAL, 3.7NS, 6-SC-70, FULL REEL

TEXAS INSTRUMENTS SN74LVC2GU04DCKR.
Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
Inverter
Output Current:
32mA
No. of Inputs:
1
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SC-70
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0

Alternatives

LOGIC INVERTER, DUAL, 3.7NS, 6-SC-70

TEXAS INSTRUMENTS

268 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php35.80 10+ Php30.00 100+ Php18.30 1000+ Php14.20 more…

Buy

DUAL INVERTER, SC-70-6, FULL REEL

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php40.90 24000+ Php32.90 45000+ Php18.90

Buy

Inverter Gate, LVC Family, 1 Input, 32 mA, 1.65V to 5.5V, SC-70-6

TEXAS INSTRUMENTS

Reel
9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php10.70 6000+ Php10.50 9000+ Php10.10 15000+ Php9.90 more…

Buy

Inverter Gate, LVC Family, 2 Input, 50 mA, 1.65V to 5.5V, SC-88-6

NXP

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php6.50

Buy

Associated Products

Similar Products