Low

TEXAS INSTRUMENTS  SN74LVC2G80YZPR  Flip-Flop, Inverted, Positive Edge, 74LVC2G80, D, 4.5 ns, 160 MHz, 32 mA, BGA

TEXAS INSTRUMENTS SN74LVC2G80YZPR
Manufacturer Part No:
SN74LVC2G80YZPR
Order Code:
1236381
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LVC2G80
Flip-Flop Type:
D
Propagation Delay:
4.5ns
Frequency:
160MHz
Output Current:
32mA
Logic Case Style:
BGA
No. of Pins:
8Pins
Trigger Type:
Positive Edge
IC Output Type:
Inverted
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic IC Family:
74LVC
Logic IC Base Number:
742G80
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000175

Associated Products