Low

TEXAS INSTRUMENTS  SN74LVC2G74DCUR  Flip-Flop, Differential /Complementary Output, Positive Edge, D, 4.1 ns, 200 MHz, 32 mA, VSSOP

TEXAS INSTRUMENTS SN74LVC2G74DCUR
Technical Data Sheet (10.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN74LVC2G74DCUR is a single Positive-edge-triggered D-type Flip-flop with clear and preset. A low level at the preset (PRE) or clear (CLR) input sets or resets the outputs, regardless of the levels of the other inputs. When PRE and CLR are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not related directly to the rise time of the clock pulse. Following the hold-time interval, data at the D-input can be changed without affecting the levels at the outputs.
  • 5.9ns at 3.3V Maximum TPD
  • Low power consumption
  • IOFF supports live insertion, partial-power-down mode and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78
  • ESD protection exceeds JESD 22
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Flip-Flop Type:
D
Propagation Delay:
4.1ns
Frequency:
200MHz
Output Current:
32mA
Logic Case Style:
VSSOP
No. of Pins:
8Pins
Trigger Type:
Positive Edge
IC Output Type:
Differential / Complementary
Supply Voltage Min:
1.65V
Supply Voltage Max:
6.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

Flip-Flop, Differential /Complementary Output, Positive Edge, D, 4.1 ns, 200 MHz, 32 mA, VSSOP

TEXAS INSTRUMENTS

Reel
6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php15.00 9000+ Php14.30 15000+ Php13.60

Buy

Flip-Flop, with Clear and Preset, Differential /Complementary Output, Positive Edge, D, 4.1 ns

TEXAS INSTRUMENTS

Reel
500 in stock

Price for: Each (Supplied on Full Reel)

250+ Php34.40 500+ Php30.40 750+ Php26.50 1250+ Php23.90 more…

Buy

Flip-Flop, with Clear and Preset, Differential /Complementary Output, Positive Edge, D, 4.1 ns

TEXAS INSTRUMENTS

1,428 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php52.10 10+ Php43.30 100+ Php27.90 250+ Php27.90 more…

Buy

Flip-Flop, with Clear and Preset, Differential /Complementary Output, Positive Edge, D, 4.1 ns

TEXAS INSTRUMENTS

1,428 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php52.10 10+ Php43.30 100+ Php27.90 250+ Php27.90 more…

Buy

Flip-Flop, Complementary Output, Positive Edge, D, 2.6 ns, 250 MHz, 32 mA, US8, 8 Pins

ON SEMICONDUCTOR

8,868 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php29.40 10+ Php20.90 100+ Php9.70 1000+ Php7.40 more…

Buy

Flip-Flop, with Preset And Clear,Complementary Output, Positive Edge, D, 2.6 ns, 200 MHz, 32 mA

FAIRCHILD SEMICONDUCTOR

6,286 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php26.90 10+ Php20.90 100+ Php11.40 1000+ Php8.60 more…

Buy

Flip-Flop, Complementary Output, Positive Edge, D, 280 MHz, 50 mA, VSSOP, 8 Pins

NXP

Cut Tape
1,126 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php25.60 10+ Php20.80 100+ Php13.10 1000+ Php11.10

Buy

Flip-Flop, Complementary Output, Positive Edge, D, 200 MHz, 50 mA, VSSOP, 8 Pins

NXP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ Php15.60

Buy

Flip-Flop, Differential /Complementary Output, Positive Edge, D, 4.1 ns, 200 MHz, 32 mA, VSSOP

TEXAS INSTRUMENTS

Reel
6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php15.00 9000+ Php14.30 15000+ Php13.60

Buy

Associated Products