Low

TEXAS INSTRUMENTS  SN74LVC2G53DCUR  Analogue Switch, SPDT, 2 Channels, 13 ohm, 1.65V to 5.5V, VSSOP, 8 Pins

TEXAS INSTRUMENTS SN74LVC2G53DCUR
Technical Data Sheet (10.23KB) EN Technical Data Sheet (929.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN74LVC2G53DCUR is a single-pole double-throw (SPDT) 2:1 Analog Multiplexer/Demultiplexer designed for 1.65 to 5.5V VCC operation. This device can handle both analog and digital signals. It permits signals with amplitudes of up to 5.5V (peak) to be transmitted in either direction. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. Applications include signal gating, chopping, modulation or demodulation (modem) and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.
  • High on-off output voltage ratio
  • High degree of linearity
  • Low on-state resistance
  • Latch-up performance exceeds 100mA Per JESD 78, Class II
  • Green product and no Sb/Br
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Analogue Switch Type:
SPDT
No. of Channels:
2Channels
On State Resistance Max:
13ohm
Supply Voltage Range:
1.65V to 5.5V
Analogue Switch Case:
VSSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Audio;
  • Imaging, Video & Vision;
  • Computers & Computer Peripherals;
  • Wireless

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

Analogue Switch, SPDT, 2 Channels, 13 ohm, 1.65V to 5.5V, VSSOP, 8 Pins

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php14.70 15000+ Php14.20 30000+ Php13.70

Buy

ANALOGUE MUX/DEMUX, 1-CH, VSSOP-8

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

250+ Php52.50 500+ Php45.40 750+ Php35.50 1250+ Php31.30

Buy

Analogue Switch, SPDT, 2 Channels, 13 ohm, 1.65V to 5.5V, VSSOP, 8 Pins

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php14.70 15000+ Php14.20 30000+ Php13.70

Buy

Associated Products