Low

TEXAS INSTRUMENTS  SN74LVC2G53DCTR  ANALOG SWITCH, DUAL, SPDT, SSOP-8, FULL REEL

TEXAS INSTRUMENTS SN74LVC2G53DCTR
Technical Data Sheet (10.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
No. of Channels:
2Channels
Line Configuration:
2:1
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.031752

Alternatives

ANALOG SWITCH, DUAL, SPDT, SSOP-8

TEXAS INSTRUMENTS

124 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php36.50 10+ Php30.40 100+ Php19.60 1000+ Php15.70 more…

Buy

Associated Products

Similar Products