Low

TEXAS INSTRUMENTS  SN74LVC257APWT  Data Selector / Multiplexer, LVC Family, 4 Channels, 2:1, 1.65 V to 3.6 V, TSSOP-16

TEXAS INSTRUMENTS SN74LVC257APWT
Manufacturer Part No:
SN74LVC257APWT
Order Code:
2407052
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LVC257
Logic Type:
Data Selector / Multiplexer
No. of Channels:
4Channels
Line Configuration:
2:1
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Logic Case Style:
TSSOP
No. of Pins:
16Pins
Logic IC Family:
74LVC
Logic IC Base Number:
74257
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.1

Alternatives

Data Selector / Multiplexer, 3-State Outputs, LVC Family, 4 Channels, 2:1, 1.65 V to 3.6 V, TSSOP-16

TEXAS INSTRUMENTS

Cut Tape
9 in stock

Price for: Each

1+ Php46.70 10+ Php38.60 100+ Php25.00 1000+ Php20.00 more…

Buy

2I/P QUAD DATA SELECTOR/MUX TSSOP-16

TEXAS INSTRUMENTS

78 in stock

Price for: Each (Supplied on Cut Tape)

2000+ Php12.40

Buy

Data Selector / Multiplexer, LVC Family, 4 Channels, 2:1, 1.65 V to 3.6 V, TSSOP-16

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ Php15.00 4000+ Php14.70 6000+ Php14.40 10000+ Php14.30 more…

Buy