Low

TEXAS INSTRUMENTS  SN74LVC2244ADW  Buffer / Line Driver, Non-Inverting, 3-State, 1.65V to 3.6V, SOIC-20

TEXAS INSTRUMENTS SN74LVC2244ADW
Technical Data Sheet (10.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Device Type:
Buffer, Non Inverting
Logic Case Style:
SOIC
No. of Pins:
20Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001285

Alternatives

Buffer / Line Driver, Non-Inverting, 3-State, 1.65V to 3.6V, TSSOP-20

TEXAS INSTRUMENTS

Cut Tape
3,739 in stock

Price for: Each

1+ Php42.90 10+ Php35.70 100+ Php23.10 1000+ Php18.40 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.