Low

TEXAS INSTRUMENTS  SN74LVC1G86DBVR  XOR Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS SN74LVC1G86DBVR
Technical Data Sheet (983.90KB) EN Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN74LVC1G86DBVR is a Single 2-input Exclusive-OR Gate, designed for 1.65 to 5.5V VCC operation. The SN74LVC1G86DBVR device performs the Boolean function Y = A x B or Y = AB + AB in positive logic. A common application is as a true/complement element. If the input is low, the other input is reproduced in true form at the output. If the input is high, the signal on the other input is reproduced inverted at the output. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. ESD protection exceeds JESD 22, 2000V human-body model (A114-A), 200V machine model (A115-A) and 1000V charged-device model (C101).
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Supports down translation to VCC
  • Maximum TPD of 4ns at 3.3V
  • Low power consumption, 10µA maximum ICC
  • ±24mA Output drive at 3.3V
  • Ioff supports live insertion, partial power-down mode operation and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Logic Type:
XOR
Output Current:
32mA
No. of Inputs:
2
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

XOR Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS

Reel
12,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php5.60 6000+ Php5.50 9000+ Php5.30 15000+ Php5.20 more…

Buy

XOR Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS

Reel
12,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php5.60 6000+ Php5.50 9000+ Php5.30 15000+ Php5.20 more…

Buy

Associated Products

Similar Products