Low

TEXAS INSTRUMENTS  SN74LVC1G125DRLR  Buffer / Line Driver, Non-Inverting, 1.65V to 5.5V, SOT-553-5

TEXAS INSTRUMENTS SN74LVC1G125DRLR
Technical Data Sheet (1.33MB) EN Technical Data Sheet (10.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Device Type:
Buffer / Line Driver, Non Inverting
Logic Case Style:
SOT-553
No. of Pins:
5Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001

Similar Products