Low

TEXAS INSTRUMENTS  SN74LVC1G10DCKR.  LOGIC NAND GATE, SINGLE, 3.8NS, 6-SC-70, FULL REEL

TEXAS INSTRUMENTS SN74LVC1G10DCKR.
Manufacturer Part No:
SN74LVC1G10DCKR.
Order Code:
2414017
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LVC1G10
Logic Type:
NAND
Output Current:
50mA
No. of Inputs:
3
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SC-70
No. of Pins:
6Pins
Logic IC Family:
74LVC
Logic IC Base Number:
741G10
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00005

Alternatives

LOGIC NAND GATE, SINGLE, 3.8NS, 6-SC-70

TEXAS INSTRUMENTS

1,284 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php22.90 10+ Php18.00 100+ Php9.70 1000+ Php7.30 more…

Buy

Associated Products