Low

TEXAS INSTRUMENTS  SN74LVC1G04DBVR  Inverter Gate, LVC Family, 1 Gate, 1 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS SN74LVC1G04DBVR
Technical Data Sheet (10.10KB) EN Technical Data Sheet (2.03MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN74LVC1G04DBVR is a single inverter gate IC, designed for 1.65 to 5.5V VCC operation. The device performs the Boolean function Y = A. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range.
  • Supports 5V VCC Operation
  • Input Accepts Voltage up to 5.5V Allowing Down Translation to VCC
  • 3.3ns at 3.3V Maximum Propagation Delay Time
  • Low-power Consumption, 10µA Maximum ICC
  • ±24mA Output Drive at 3.3V
  • Ioff Supports Live-insertion, Partial-power-down Mode and Back-drive Protection
  • Latch-up Performance Exceeds 100mA Per JESD 78, Class II
  • Green Product, No Sb/Br
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Logic Type:
Inverter
Output Current:
32mA
No. of Inputs:
1
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Portable Devices;
  • Consumer Electronics;
  • Computers & Computer Peripherals;
  • Audio;
  • Power Management;
  • Wireless;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

Inverter Gate, LVC Family, 1 Gate, 1 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php5.10 6000+ Php5.00 9000+ Php4.60 15000+ Php4.50 more…

Buy

Inverter Gate, LVC Family, 1 Gate, 1 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
2,002 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php47.50 10+ Php39.70 100+ Php25.60 250+ Php25.60 more…

Buy

Inverter Gate, LVC Family, 1 Input, 1 Gate, 32 mA, Totem Pole, 1.65V to 5.5V, SOT-25-5

DIODES INC.

Cut Tape
1,464 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php21.20 10+ Php13.90 100+ Php6.00 1000+ Php4.60 more…

Buy

Inverter Gate, Ultra High Speed, 1 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

FAIRCHILD SEMICONDUCTOR

Cut Tape
2,721 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php34.60 10+ Php29.10 100+ Php17.80 250+ Php17.80 more…

Buy

Inverter Gate, Ultra High Speed, 1 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

FAIRCHILD SEMICONDUCTOR

10,507 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php24.40 10+ Php16.00 100+ Php6.90 1000+ Php5.30 more…

Buy

SINGLE INVERTER, SOT-23-5

TEXAS INSTRUMENTS

1,197 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php30.70 10+ Php21.40 100+ Php10.20 1000+ Php7.90 more…

Buy

Inverter Gate, LVC Family, 1 Gate, 1 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php5.10 6000+ Php5.00 9000+ Php4.60 15000+ Php4.50 more…

Buy

Associated Products

Similar Products