Low

TEXAS INSTRUMENTS  SN74LVC1G00DBVR  NAND Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS SN74LVC1G00DBVR
Technical Data Sheet (1.42MB) EN Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN74LVC1G00DBVR is a Single 2-input Positive-NAND Gate, designed for 1.65 to 5.5V VCC operation. The SN74LVC1G00DBVR performs the Boolean function Y = A x B or Y = A + B in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. ESD protection exceeds JESD 22, 2000V human-body model (A114-A) and 1000V charged-device model (C101).
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Provides down translation to VCC
  • Maximum TPD of 3.8ns at 3.3V
  • Low power consumption, 10µA maximum ICC
  • ±24mA Output drive at 3.3V
  • Ioff supports live insertion, partial power-down mode operation and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Logic Type:
NAND
Output Current:
32mA
No. of Inputs:
2
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Imaging, Video & Vision;
  • Signal Processing;
  • Portable Devices;
  • Consumer Electronics;
  • Power Management;
  • Communications & Networking;
  • Computers & Computer Peripherals;
  • Wireless

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

NAND Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS

Reel
24,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php5.10 6000+ Php5.00 9000+ Php4.60 15000+ Php4.50 more…

Buy

NAND Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS

Reel
24,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php5.10 6000+ Php5.00 9000+ Php4.60 15000+ Php4.50 more…

Buy

Associated Products

Similar Products