Low

TEXAS INSTRUMENTS  SN74LVC139APWR  IC, DUAL 2 TO 4 DECODER/DMUX, TSSOP-16

TEXAS INSTRUMENTS SN74LVC139APWR
Technical Data Sheet (10.06KB) EN Technical Data Sheet (1.14MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
Decoder / Demultiplexer
No. of Outputs:
4Outputs
Logic Case Style:
TSSOP
No. of Pins:
16Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000222

Alternatives

IC, DUAL 2 TO 4 DECODER/DMUX, TSSOP-16

TEXAS INSTRUMENTS

Reel
2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ Php9.10 6000+ Php8.70 10000+ Php8.30

Buy

IC, DUAL DECODER/DEMUX, SMD

TEXAS INSTRUMENTS

642 in stock

Price for: Each

1+ Php34.60 10+ Php29.10 100+ Php17.80 1000+ Php13.70 more…

Buy

DECODER/DEMULTIPLEXER, 2:4, TSSOP-16

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

250+ Php18.50 500+ Php17.70 750+ Php17.00

Buy

DECODER/DEMULTIPLEXER, DUAL, 2:4, TSSOP

NXP

Cut Tape
267 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php28.80 10+ Php21.90 100+ Php12.20 1000+ Php9.00 more…

Buy

IC, DUAL 2 TO 4 DECODER/DMUX, TSSOP-16

TEXAS INSTRUMENTS

Reel
2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ Php9.10 6000+ Php8.70 10000+ Php8.30

Buy

Associated Products

Similar Products