Low

TEXAS INSTRUMENTS  SN74LVC139APW  Decoder / Demultiplexer, LVC Family, 4 Output, 24 mA, 1.65 V to 3.6 V, TSSOP-16

TEXAS INSTRUMENTS SN74LVC139APW
Manufacturer Part No:
SN74LVC139APW
Order Code:
9592709

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LVC139
Logic Type:
Decoder / Demultiplexer
No. of Outputs:
4Outputs
Logic Case Style:
TSSOP
No. of Pins:
16Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Logic IC Family:
74LVC
Logic IC Base Number:
74139
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000499

Alternatives

Decoder / Demultiplexer, LVC Family, 4 Output, 1.65 V to 3.6 V, TSSOP-16

TEXAS INSTRUMENTS

Cut Tape
1,411 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php31.00 10+ Php25.90 100+ Php15.70 1000+ Php12.20 more…

Buy

Decoder / Demultiplexer, LVC Family, 8 Output, 1.65 V to 3.6 V, TSSOP-16

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

250+ Php23.10 500+ Php22.40 750+ Php21.70

Buy

Decoder / Demultiplexer, LVC Family, 4 Output, 1.65 V to 3.6 V, TSSOP-16

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ Php10.50 6000+ Php10.10 10000+ Php9.70

Buy

Associated Products