Low

TEXAS INSTRUMENTS  SN74LVC02APW  NOR Gate, 74LVC02, 2 Input, 24 mA, 1.65 V to 3.6 V, TSSOP-14

TEXAS INSTRUMENTS SN74LVC02APW
Manufacturer Part No:
SN74LVC02APW
Order Code:
9592652
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LVC02
Logic Type:
NOR
Output Current:
24mA
No. of Inputs:
2
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Logic IC Family:
74LVC
Logic IC Base Number:
7402
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000221

Alternatives

NOR Gate, 74LVC02, 2 Input, 24 mA, 1.65 V to 3.6 V, TSSOP-14

TEXAS INSTRUMENTS

Cut Tape
414 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php49.20 25+ Php42.50 100+ Php33.20 250+ Php29.20 more…

Buy

NOR Gate, 74LVC02, 2 Input, 1.65 V to 3.6 V, TSSOP-14

TEXAS INSTRUMENTS

Cut Tape
930 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php27.00 10+ Php20.90 100+ Php11.40 1000+ Php8.50 more…

Buy

NOR Gate, 74LVC02, 2 Input, 1.65 V to 3.6 V, TSSOP-14

TEXAS INSTRUMENTS

Reel
2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ Php7.00 10000+ Php6.70 20000+ Php6.40

Buy

Associated Products