Low

TEXAS INSTRUMENTS  SN74LV594APWR  Shift Register, LV Family, Serial to Parallel, 1 Element, TSSOP, 16 Pins, 2 V, 5.5 V

TEXAS INSTRUMENTS SN74LV594APWR
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Shift Register Function:
Serial to Parallel
No. of Elements:
1 Element
Logic Case Style:
TSSOP
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
IC Output Type:
Standard
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000104

Alternatives

Shift Register, LV Family, Serial to Parallel, 1 Element, TSSOP, 16 Pins, 2 V, 5.5 V

TEXAS INSTRUMENTS

500 in stock

Price for: Each (Supplied on Full Reel)

250+ Php93.70 500+ Php80.80 750+ Php63.30 1250+ Php55.80

Buy