Low

TEXAS INSTRUMENTS  SN74LV165APW  Shift Register, LV Family, Parallel to Serial, 1 Element, TSSOP, 16 Pins, 2 V, 5.5 V

TEXAS INSTRUMENTS SN74LV165APW
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Shift Register Function:
Parallel to Serial
No. of Elements:
1 Element
Logic Case Style:
TSSOP
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
IC Output Type:
Differential
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000227

Alternatives

Shift Register, LV Family, Parallel to Serial, 1 Element, TSSOP, 16 Pins, 2 V, 5.5 V

TEXAS INSTRUMENTS

1,305 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php28.80 10+ Php24.30 100+ Php21.60

Buy

Shift Register, LV Family, Parallel to Serial, Serial to Serial, 1 Element, TSSOP, 16 Pins, 2 V

TEXAS INSTRUMENTS

Reel
250 in stock

Price for: Each (Supplied on Full Reel)

250+ Php21.20 500+ Php20.50 750+ Php19.70

Buy

Shift Register, LV Family, Parallel to Serial, 1 Element, TSSOP, 16 Pins, 2 V, 5.5 V

TEXAS INSTRUMENTS

Reel
4,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ Php9.30 6000+ Php8.90 10000+ Php8.50

Buy

Shift Register, LV Family, Parallel to Serial, 6 Element, TSSOP, 16 Pins, 2 V, 5.5 V

TEXAS INSTRUMENTS

23 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php28.70 10+ Php23.90 100+ Php14.50 1000+ Php11.30 more…

Buy

Associated Products