Low

TEXAS INSTRUMENTS  SN74LV00APW  NAND Gate, LV Family, 4 Gate, 2 Input, 12 mA, 2V to 5.5V, SSOP-14

TEXAS INSTRUMENTS SN74LV00APW
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
NAND
Output Current:
12mA
No. of Inputs:
2
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic Case Style:
SSOP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000726

Alternatives

NAND Gate, LV Family, 8 Input, 4 Gate, 25 mA, 2V to 5.5V, TSSOP-14

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ Php5.60 4000+ Php5.50 6000+ Php5.50 10000+ Php5.20 more…

Buy

NAND Gate, LV Family, 4 Gate, 2 Input, 12 mA, 2V to 5.5V, SOIC-14

TEXAS INSTRUMENTS

Cut Tape
2,461 in stock

Price for: Each

1+ Php26.90 10+ Php20.70 100+ Php11.20 1000+ Php8.50 more…

Buy

Associated Products

Similar Products