Low

TEXAS INSTRUMENTS  SN74LS674DW  Shift Register, 74LS674, Parallel to Serial, 1 Element, 16 bit, SOIC, 24 Pins

TEXAS INSTRUMENTS SN74LS674DW
Manufacturer Part No:
SN74LS674DW
Order Code:
1750255
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LS674
Shift Register Function:
Parallel to Serial
No. of Elements:
1 Element
No. of Bits Per Element:
16bit
Logic Case Style:
SOIC
No. of Pins:
24Pins
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
IC Output Type:
Standard
Logic IC Family:
74LS
Logic IC Base Number:
74674
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0025